1593QTBU | |
---|---|
DigiKey Part Number | HM4015-ND |
Manufacturer | |
Manufacturer Product Number | 1593QTBU |
Description | BOX PLAS TRN BLU 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Translucent - Blue Hand Held, End Panel and Cover 4.409" L x 2.618" W (111.99mm x 66.50mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593QTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.618" W (111.99mm x 66.50mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.09000 | ¥76.09 |
5 | ¥70.37400 | ¥351.87 |
10 | ¥64.66000 | ¥646.60 |
25 | ¥60.85840 | ¥1,521.46 |
50 | ¥57.05500 | ¥2,852.75 |
100 | ¥53.25160 | ¥5,325.16 |
250 | ¥52.30084 | ¥13,075.21 |
500 | ¥51.34990 | ¥25,674.95 |
1,000 | ¥50.58921 | ¥50,589.21 |