BH2AAW | |
---|---|
DigiKey Part Number | HM5215-ND |
Manufacturer | |
Manufacturer Product Number | BH2AAW |
Description | BATT HOLDER AA 2 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥18.09400 | ¥180.94 |
100 | ¥14.07570 | ¥1,407.57 |
1,000 | ¥12.06472 | ¥12,064.72 |
5,000 | ¥10.65716 | ¥53,285.80 |