1599BBKBAT | |
---|---|
DigiKey Part Number | HM351-ND |
Manufacturer | |
Manufacturer Product Number | 1599BBKBAT |
Description | BOX PLASTIC BLK 5.12"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599BBKBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 2.559" W (130.00mm x 65.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |
10 | ¥77.34400 | ¥773.44 |
100 | ¥66.46850 | ¥6,646.85 |
1,000 | ¥62.84261 | ¥62,842.61 |