Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock 3,054 Factory | 1 : ¥85.01000 Bulk | Bulk | Active | Box | 4.615" L x 3.109" W (117.22mm x 78.97mm) | 0.945" (24.00mm) | 14.4in² (93cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.108" (2.74mm) | PCB Supports | - | UL94 HB | |||
172 In Stock | 1 : ¥108.99000 Bulk | Bulk | Active | Box | 4.380" L x 3.250" W (111.25mm x 82.55mm) | 2.000" (50.80mm) | 14.2in² (92cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.100" (2.54mm) | Battery Compartment, 9V, PCB Supports | IP40, NEMA 1 | UL94 HB | |||
319 In Stock 1,661 Factory | 1 : ¥126.24000 Bag | Bag | Active | Box | 5.797" L x 3.504" W (147.24mm x 89.00mm) | 0.984" (25.00mm) | 20.3in² (131cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.108" (2.74mm) | Battery Compartment, 9V and AA, PCB Supports | - | UL94 HB | |||
487 In Stock 166 Factory | 1 : ¥174.19000 Bulk | Bulk | Active | Box | 8.268" L x 3.937" W (210.00mm x 100.00mm) | 1.260" (32.00mm) | 32.5in² (210cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Black | 0.108" (2.74mm) | Battery Compartment, 9V and AA, Flame Retardant, PCB Supports | - | UL94 V-0 | |||
60 In Stock 74 Factory | 1 : ¥56.11000 Bulk | Bulk | Active | Box | 4.131" L x 2.953" W (104.93mm x 75.01mm) | 1.023" (25.98mm) | 12.3in² (79cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Black | 0.098" (2.49mm) | Battery Compartment, 9V and AA, PCB Supports | - | UL94 V-0 | |||
68 In Stock | 1 : ¥116.55000 Bulk | Bulk | Active | Box | 4.150" L x 2.400" W (105.41mm x 60.96mm) | 0.850" (21.59mm) | 9.96in² (64.3cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Black | 0.100" (2.54mm) | Battery Compartment, 9V and AA | IP40 | UL94 HB |