1553DBKBAT | |
---|---|
DigiKey Part Number | HM917-ND |
Manufacturer | |
Manufacturer Product Number | 1553DBKBAT |
Description | BOX ABS BLACK 5.8"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553DBKBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.504" W (147.24mm x 89.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.108" (2.74mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.24000 | ¥126.24 |
5 | ¥119.25600 | ¥596.28 |
10 | ¥112.24200 | ¥1,122.42 |
25 | ¥105.22480 | ¥2,630.62 |
50 | ¥98.20940 | ¥4,910.47 |
100 | ¥96.45570 | ¥9,645.57 |
250 | ¥94.70184 | ¥23,675.46 |
500 | ¥93.29882 | ¥46,649.41 |