1553BBK | |
---|---|
DigiKey Part Number | HM984-ND |
Manufacturer | |
Manufacturer Product Number | 1553BBK |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
5 | ¥78.63600 | ¥393.18 |
10 | ¥72.25200 | ¥722.52 |
25 | ¥68.00280 | ¥1,700.07 |
50 | ¥63.75240 | ¥3,187.62 |
100 | ¥59.50260 | ¥5,950.26 |
250 | ¥58.44008 | ¥14,610.02 |
500 | ¥57.37744 | ¥28,688.72 |
1,000 | ¥56.52748 | ¥56,527.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/293/1553BGY_tmb.jpg)