1455L1202 | |
---|---|
DigiKey Part Number | HM895-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1202 |
Description | BOX ALUM NATURAL 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.58000 | ¥209.58 |
5 | ¥197.27400 | ¥986.37 |
10 | ¥184.95200 | ¥1,849.52 |
25 | ¥172.61800 | ¥4,315.45 |
50 | ¥169.53460 | ¥8,476.73 |
100 | ¥166.45300 | ¥16,645.30 |
250 | ¥163.98696 | ¥40,996.74 |
500 | ¥160.28790 | ¥80,143.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/511/855/MFG_1455L1202BK_tmb.jpg)