1455LPLBK | |
---|---|
DigiKey Part Number | HM2955-ND |
Manufacturer | |
Manufacturer Product Number | 1455LPLBK |
Description | BEZEL SOLID PLASTIC BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) | |
Color | Black | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥27.00000 | ¥270.00 |
100 | ¥22.63450 | ¥2,263.45 |