1455L1602 | |
---|---|
DigiKey Part Number | HM897-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1602 |
Description | BOX ALUM NATURAL 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.055" W (159.99mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 25.5in² (165cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.60000 | ¥244.60 |
5 | ¥230.23600 | ¥1,151.18 |
10 | ¥215.83900 | ¥2,158.39 |
25 | ¥201.44840 | ¥5,036.21 |
50 | ¥197.85280 | ¥9,892.64 |
100 | ¥194.25510 | ¥19,425.51 |
250 | ¥191.37772 | ¥47,844.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/507/856/MFG_1455L1602BK_tmb.jpg)