1455LBTBU-10 | |
---|---|
DigiKey Part Number | HM2947-ND |
Manufacturer | |
Manufacturer Product Number | 1455LBTBU-10 |
Description | BEZEL OPEN PLASTIC BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.14000 | ¥357.14 |
10 | ¥279.64800 | ¥2,796.48 |
100 | ¥244.26970 | ¥24,426.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/207/MFG_1455K1201RD_tmb.jpg)