1455L801BU | |
---|---|
DigiKey Part Number | HM5858-ND |
Manufacturer | |
Manufacturer Product Number | 1455L801BU |
Description | BOX ALUM BLUE 3.15"LX4.05"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue End Panel(s) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L801BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.96000 | ¥251.96 |
5 | ¥237.09800 | ¥1,185.49 |
10 | ¥222.28400 | ¥2,222.84 |
25 | ¥207.46640 | ¥5,186.66 |
50 | ¥203.76240 | ¥10,188.12 |
100 | ¥200.05760 | ¥20,005.76 |
250 | ¥197.09384 | ¥49,273.46 |