1455LBY-10 | |
---|---|
DigiKey Part Number | HM2950-ND |
Manufacturer | |
Manufacturer Product Number | 1455LBY-10 |
Description | BEZEL OPEN PLAS YELLOW 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) | |
Color | Yellow | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.55000 | ¥137.55 |
10 | ¥104.35200 | ¥1,043.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/820/MFG_1455xBBK_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/465/959/MFG_1481WDH1418_tmb.jpg)