1455NALBU-10 | |
---|---|
DigiKey Part Number | HM2961-ND |
Manufacturer | |
Manufacturer Product Number | 1455NALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455N Series | |
Size / Dimension | 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.53000 | ¥254.53 |
5 | ¥239.59800 | ¥1,197.99 |
10 | ¥224.61900 | ¥2,246.19 |
25 | ¥209.64000 | ¥5,241.00 |
50 | ¥205.89780 | ¥10,294.89 |
100 | ¥202.15380 | ¥20,215.38 |
250 | ¥199.15936 | ¥49,789.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/465/959/MFG_1481WDH1418_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/997/MFG_1455NAL-10_tmb.jpg)