1455N1202BK | |
---|---|
DigiKey Part Number | HM1501-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1202BK |
Description | BOX ALUM BLACK 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1202BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.57000 | ¥195.57 |
5 | ¥184.10000 | ¥920.50 |
10 | ¥172.59300 | ¥1,725.93 |
25 | ¥161.08600 | ¥4,027.15 |
50 | ¥158.20800 | ¥7,910.40 |
100 | ¥155.33210 | ¥15,533.21 |
250 | ¥153.03064 | ¥38,257.66 |
500 | ¥149.57876 | ¥74,789.38 |