1455MS100BK | |
---|---|
DigiKey Part Number | HM1426-ND |
Manufacturer | |
Manufacturer Product Number | 1455MS100BK |
Description | FLAT HEAD PHILLIPS #6 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Head Phillips Drive |
Datasheet | Datasheet |
EDA/CAD Models | 1455MS100BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.97000 | ¥107.97 |
5 | ¥105.02000 | ¥525.10 |
10 | ¥102.10000 | ¥1,021.00 |
25 | ¥96.26880 | ¥2,406.72 |
50 | ¥93.35300 | ¥4,667.65 |
100 | ¥87.51830 | ¥8,751.83 |
250 | ¥81.68352 | ¥20,420.88 |
500 | ¥78.76612 | ¥39,383.06 |
1,000 | ¥75.84882 | ¥75,848.82 |