1455N1201BK | |
---|---|
DigiKey Part Number | HM1614-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1201BK |
Description | BOX ALUM BLACK 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1201BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.96000 | ¥251.96 |
5 | ¥237.09800 | ¥1,185.49 |
10 | ¥222.28400 | ¥2,222.84 |
25 | ¥207.46640 | ¥5,186.66 |
50 | ¥203.76240 | ¥10,188.12 |
100 | ¥200.05760 | ¥20,005.76 |
250 | ¥197.09384 | ¥49,273.46 |