1455NF | |
---|---|
DigiKey Part Number | HM2979-ND |
Manufacturer | |
Manufacturer Product Number | 1455NF |
Description | FLANGE 2.42X4.06" CLEAR 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455K, 1455N Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.03000 | ¥149.03 |
5 | ¥140.71200 | ¥703.56 |
10 | ¥132.43200 | ¥1,324.32 |
25 | ¥124.15840 | ¥3,103.96 |
50 | ¥115.88000 | ¥5,794.00 |
100 | ¥113.81090 | ¥11,381.09 |
250 | ¥111.74136 | ¥27,935.34 |
500 | ¥110.08582 | ¥55,042.91 |