1455NFBK | |
---|---|
DigiKey Part Number | HM1734-ND |
Manufacturer | |
Manufacturer Product Number | 1455NFBK |
Description | FLANGE 2.42X4.06" BLACK 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455NFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455K, 1455N Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.99000 | ¥146.99 |
5 | ¥138.34800 | ¥691.74 |
10 | ¥129.69500 | ¥1,296.95 |
25 | ¥121.04720 | ¥3,026.18 |
50 | ¥118.88780 | ¥5,944.39 |
100 | ¥116.72510 | ¥11,672.51 |
250 | ¥114.99628 | ¥28,749.07 |
500 | ¥112.40240 | ¥56,201.20 |