1455N1201

DigiKey Part Number
HM974-ND
Manufacturer
Manufacturer Product Number
1455N1201
Description
BOX ALUM NATURAL 4.72"L X 4.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455N1201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.055" W (120.00mm x 103.00mm)
Height
2.087" (53.00mm)
Area (L x W)
19.2in² (124cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.66 lb (299.37 g)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.77000¥230.77
5¥217.18600¥1,085.93
10¥203.61400¥2,036.14
25¥190.04400¥4,751.10
50¥186.64860¥9,332.43
100¥183.25570¥18,325.57
250¥180.54056¥45,135.14
500¥176.46812¥88,234.06
Manufacturers Standard Package
Alternate Color
BOX ALUM BLUE 4.72"L X 4.06"W
In-Stock: 108
Unit Price: ¥251.96000
BOX ALUM BLACK 4.72"L X 4.06"W
In-Stock: 75
Unit Price: ¥251.96000
BOX ALUM RED 4.72"L X 4.06"W
In-Stock: 53
Unit Price: ¥251.96000