1455K1201 | |
---|---|
DigiKey Part Number | HM972-ND |
Manufacturer | |
Manufacturer Product Number | 1455K1201 |
Description | BOX ALUM NATURAL 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455K1201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.01000 | ¥207.01 |
5 | ¥194.84600 | ¥974.23 |
10 | ¥182.66400 | ¥1,826.64 |
25 | ¥170.48680 | ¥4,262.17 |
50 | ¥167.44240 | ¥8,372.12 |
100 | ¥164.39790 | ¥16,439.79 |
250 | ¥161.96240 | ¥40,490.60 |
500 | ¥158.30914 | ¥79,154.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/184/MFG_1455K1201BU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/651/037/1455K1201BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/207/MFG_1455K1201RD_tmb.jpg)