1455KBY-10 | |
---|---|
DigiKey Part Number | HM2923-ND |
Manufacturer | |
Manufacturer Product Number | 1455KBY-10 |
Description | BEZEL OPEN PLAS YELLOW 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455K Series | |
Size / Dimension | 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) | |
Color | Yellow | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.61000 | ¥195.61 |
10 | ¥147.55600 | ¥1,475.56 |
100 | ¥123.94600 | ¥12,394.60 |
500 | ¥113.82754 | ¥56,913.77 |