1455K1202BK | |
---|---|
DigiKey Part Number | HM1724-ND |
Manufacturer | |
Manufacturer Product Number | 1455K1202BK |
Description | BOX ALUM BLACK 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455K1202BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.81000 | ¥171.81 |
10 | ¥151.63500 | ¥1,516.35 |
100 | ¥136.47430 | ¥13,647.43 |