1455KPLBK | |
---|---|
DigiKey Part Number | HM2928-ND |
Manufacturer | |
Manufacturer Product Number | 1455KPLBK |
Description | BEZEL SOLID PLASTIC BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455K Series | |
Size / Dimension | 3.194" L x 1.816" W x 0.354" H (81.13mm x 46.13mm x 8.99mm) | |
Color | Black | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.49000 | ¥58.49 |
10 | ¥42.41300 | ¥424.13 |
100 | ¥35.04880 | ¥3,504.88 |
500 | ¥30.69586 | ¥15,347.93 |
1,000 | ¥29.02145 | ¥29,021.45 |
2,000 | ¥28.35173 | ¥56,703.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/207/MFG_1455K1201RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/016/616/MFG_1455KFBK_tmb.jpg)