1455K1601BU | |
---|---|
DigiKey Part Number | HM2912-ND |
Manufacturer | |
Manufacturer Product Number | 1455K1601BU |
Description | BOX ALUM BLUE 6.3"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455K1601BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.071" W (159.99mm x 78.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.71000 | ¥254.71 |
5 | ¥239.68800 | ¥1,198.44 |
10 | ¥224.70400 | ¥2,247.04 |
25 | ¥209.72520 | ¥5,243.13 |
50 | ¥205.97880 | ¥10,298.94 |
100 | ¥202.23400 | ¥20,223.40 |
250 | ¥199.23752 | ¥49,809.38 |