1455KF | |
---|---|
DigiKey Part Number | HM2926-ND |
Manufacturer | |
Manufacturer Product Number | 1455KF |
Description | FLANGE 2.02X3.07" CLEAR 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455KF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455K, 1455N Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.25000 | ¥135.25 |
5 | ¥127.72200 | ¥638.61 |
10 | ¥120.20700 | ¥1,202.07 |
25 | ¥112.69560 | ¥2,817.39 |
50 | ¥105.18040 | ¥5,259.02 |
100 | ¥103.30340 | ¥10,330.34 |
250 | ¥101.42496 | ¥25,356.24 |
500 | ¥99.92228 | ¥49,961.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/100/091/1455KFBK_tmb.jpg)