1455KFBK | |
---|---|
DigiKey Part Number | HM2925-ND |
Manufacturer | |
Manufacturer Product Number | 1455KFBK |
Description | FLANGE 2.02X3.07" BLACK 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1455KFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455K, 1455N Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.23000 | ¥142.23 |
5 | ¥134.28600 | ¥671.43 |
10 | ¥126.38800 | ¥1,263.88 |
25 | ¥118.49000 | ¥2,962.25 |
50 | ¥110.59060 | ¥5,529.53 |
100 | ¥108.61580 | ¥10,861.58 |
250 | ¥106.64096 | ¥26,660.24 |
500 | ¥105.06110 | ¥52,530.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/496/056/MFG_1455-Series-BLACK_tmb%2864x64%29.jpg)