1455T2202BK | |
---|---|
DigiKey Part Number | HM1740-ND |
Manufacturer | |
Manufacturer Product Number | 1455T2202BK |
Description | BOX ALUM BLACK 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455T2202BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.496" W (219.99mm x 165.00mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.75000 | ¥313.75 |
5 | ¥295.27400 | ¥1,476.37 |
10 | ¥276.81600 | ¥2,768.16 |
25 | ¥258.36160 | ¥6,459.04 |
50 | ¥253.74960 | ¥12,687.48 |
100 | ¥249.13510 | ¥24,913.51 |
250 | ¥245.44440 | ¥61,361.10 |