1455TALRD-10 | |
---|---|
DigiKey Part Number | HM3061-ND |
Manufacturer | |
Manufacturer Product Number | 1455TALRD-10 |
Description | END PANEL, RED, 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Size / Dimension | - | |
Color | Red | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.27000 | ¥334.27 |
10 | ¥294.94100 | ¥2,949.41 |
100 | ¥265.44370 | ¥26,544.37 |