1455T2201BK | |
---|---|
DigiKey Part Number | HM1505-ND |
Manufacturer | |
Manufacturer Product Number | 1455T2201BK |
Description | BOX ALUM BLACK 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455T2201BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.496" W (219.99mm x 165.00mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.63 lb (285.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.94000 | ¥377.94 |
5 | ¥355.73600 | ¥1,778.68 |
10 | ¥333.49300 | ¥3,334.93 |
25 | ¥311.26360 | ¥7,781.59 |
50 | ¥305.70480 | ¥15,285.24 |
100 | ¥300.14710 | ¥30,014.71 |
250 | ¥295.70032 | ¥73,925.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/422/MFG_1455T2201RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/692/1455T2201%20%289%20SCREWS%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/221/MFG_1455T2201BU_tmb.jpg)