1455T2201 | |
---|---|
DigiKey Part Number | HM905-ND |
Manufacturer | |
Manufacturer Product Number | 1455T2201 |
Description | BOX ALUM NATURAL 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455T2201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.496" W (219.99mm x 165.00mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.63 lb (285.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.17000 | ¥340.17 |
5 | ¥320.20400 | ¥1,601.02 |
10 | ¥300.18500 | ¥3,001.85 |
25 | ¥280.17400 | ¥7,004.35 |
50 | ¥275.17220 | ¥13,758.61 |
100 | ¥270.16850 | ¥27,016.85 |
250 | ¥266.16624 | ¥66,541.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/422/MFG_1455T2201RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/692/1455T2201%20%289%20SCREWS%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/221/MFG_1455T2201BU_tmb.jpg)