AK67401-2 | |
---|---|
DigiKey Part Number | AE10348-ND |
Manufacturer | |
Manufacturer Product Number | AK67401-2 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Micro B Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.30500 | ¥473.05 |
25 | ¥44.68760 | ¥1,117.19 |
50 | ¥43.59900 | ¥2,179.95 |
100 | ¥41.41930 | ¥4,141.93 |
250 | ¥37.05904 | ¥9,264.76 |
500 | ¥34.87902 | ¥17,439.51 |
1,000 | ¥30.51921 | ¥30,519.21 |
2,500 | ¥28.99322 | ¥72,483.05 |