AK67401-3 | |
---|---|
DigiKey Part Number | AE10349-ND |
Manufacturer | |
Manufacturer Product Number | AK67401-3 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Micro B Male to Micro B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.92600 | ¥459.26 |
25 | ¥43.49880 | ¥1,087.47 |
50 | ¥42.48740 | ¥2,124.37 |
100 | ¥40.46450 | ¥4,046.45 |
250 | ¥35.40660 | ¥8,851.65 |
500 | ¥34.39482 | ¥17,197.41 |
1,000 | ¥29.33675 | ¥29,336.75 |
2,500 | ¥27.31353 | ¥68,283.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)