AK67401-5 | |
---|---|
DigiKey Part Number | AE10350-ND |
Manufacturer | |
Manufacturer Product Number | AK67401-5 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Micro B Male to Micro B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥61.72100 | ¥617.21 |
25 | ¥58.30600 | ¥1,457.65 |
50 | ¥56.88240 | ¥2,844.12 |
100 | ¥54.03860 | ¥5,403.86 |
250 | ¥48.35016 | ¥12,087.54 |
500 | ¥45.50596 | ¥22,752.98 |
1,000 | ¥39.81772 | ¥39,817.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/731/MFG_AK67401-x-R_tmb.jpg)