RP1465 | |
---|---|
DigiKey Part Number | HM1113-ND |
Manufacturer | |
Manufacturer Product Number | RP1465 |
Description | BOX ABS GRAY 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 8.661" L x 6.495" W (219.99mm x 164.97mm) X 3.343" (84.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1465 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.495" W (219.99mm x 164.97mm) | |
Height | 3.343" (84.91mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.61000 | ¥216.61 |
5 | ¥203.87600 | ¥1,019.38 |
10 | ¥191.13300 | ¥1,911.33 |
25 | ¥178.38600 | ¥4,459.65 |
50 | ¥175.20160 | ¥8,760.08 |
100 | ¥172.01620 | ¥17,201.62 |
250 | ¥169.46800 | ¥42,367.00 |
500 | ¥165.64552 | ¥82,822.76 |