Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.42000 | ¥11.42 |
10 | ¥11.04800 | ¥110.48 |
25 | ¥10.72520 | ¥268.13 |
50 | ¥10.08880 | ¥504.44 |
100 | ¥9.06680 | ¥906.68 |
300 | ¥8.93893 | ¥2,681.68 |
500 | ¥8.36436 | ¥4,182.18 |
1,000 | ¥8.23670 | ¥8,236.70 |