Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.69400 | ¥26.94 |
25 | ¥2.61960 | ¥65.49 |
50 | ¥2.46240 | ¥123.12 |
100 | ¥2.21400 | ¥221.40 |
300 | ¥2.18227 | ¥654.68 |
500 | ¥2.04200 | ¥1,021.00 |
1,000 | ¥2.01087 | ¥2,010.87 |