SC40-P10 | |
---|---|
DigiKey Part Number | 1997-1076-ND |
Manufacturer | |
Manufacturer Product Number | SC40-P10 |
Description | 40MM PLASTIC FAN GUARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥2.18870 | ¥218.87 |
1,000 | ¥1.98820 | ¥1,988.20 |