AFB0424HHB | |
---|---|
DigiKey Part Number | 603-2002-ND |
Manufacturer | |
Manufacturer Product Number | AFB0424HHB |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.5 CFM (0.322m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0424HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 11.5 CFM (0.322m³/min) | |
Static Pressure | 0.359 in H2O (89.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
10 | ¥117.19800 | ¥1,171.98 |
25 | ¥106.04080 | ¥2,651.02 |
50 | ¥97.66880 | ¥4,883.44 |
100 | ¥87.62200 | ¥8,762.20 |
448 | ¥80.92513 | ¥36,254.46 |
896 | ¥75.34412 | ¥67,508.33 |