SC40-P15/45 | |
---|---|
DigiKey Part Number | 1997-1078-ND |
Manufacturer | |
Manufacturer Product Number | SC40-P15/45 |
Description | 40MM PLASTIC FAN GUARD 45PPI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic, Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.07000 | ¥11.07 |
10 | ¥10.66400 | ¥106.64 |
25 | ¥10.35560 | ¥258.89 |
50 | ¥9.74000 | ¥487.00 |
100 | ¥8.75380 | ¥875.38 |
300 | ¥8.63083 | ¥2,589.25 |
500 | ¥8.07590 | ¥4,037.95 |
1,000 | ¥7.95270 | ¥7,952.70 |