THA0412AD | |
---|---|
DigiKey Part Number | 603-1681-ND |
Manufacturer | |
Manufacturer Product Number | THA0412AD |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.6 CFM (0.577m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THA0412AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 20.6 CFM (0.577m³/min) | |
Static Pressure | 1.385 in H2O (345.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
Power (Watts) | 5.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.56000 | ¥163.56 |
10 | ¥156.15000 | ¥1,561.50 |
25 | ¥141.27680 | ¥3,531.92 |
50 | ¥130.12480 | ¥6,506.24 |
100 | ¥116.74040 | ¥11,674.04 |
336 | ¥107.81717 | ¥36,226.57 |
672 | ¥100.38165 | ¥67,456.47 |