GRM40-30 | |
---|---|
DigiKey Part Number | 1053-1389-ND |
Manufacturer | |
Manufacturer Product Number | GRM40-30 |
Description | FAN FILTER 40MM 30PPI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | OD4010, OD4020, OD4028 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.71600 | ¥137.16 |
25 | ¥13.31680 | ¥332.92 |
50 | ¥12.52340 | ¥626.17 |
100 | ¥11.25550 | ¥1,125.55 |
250 | ¥11.09680 | ¥2,774.20 |
500 | ¥10.38350 | ¥5,191.75 |
1,000 | ¥10.22490 | ¥10,224.90 |