M40-30 | |
---|---|
DigiKey Part Number | 1053-1491-ND |
Manufacturer | |
Manufacturer Product Number | M40-30 |
Description | 40MM FAN FILTER MEDIA 30PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | GRM40-30 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.26400 | ¥42.64 |
25 | ¥4.14360 | ¥103.59 |
50 | ¥3.89600 | ¥194.80 |
100 | ¥3.50190 | ¥350.19 |
250 | ¥3.45232 | ¥863.08 |
500 | ¥3.23032 | ¥1,615.16 |
1,000 | ¥3.18106 | ¥3,181.06 |