M60-30 | |
---|---|
DigiKey Part Number | 1053-1493-ND |
Manufacturer | |
Manufacturer Product Number | M60-30 |
Description | 60MM FAN FILTER MEDIA 30PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | GRM60-30 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥4.87400 | ¥48.74 |
25 | ¥4.73320 | ¥118.33 |
50 | ¥4.45240 | ¥222.62 |
100 | ¥4.00150 | ¥400.15 |
250 | ¥3.94552 | ¥986.38 |
500 | ¥3.69196 | ¥1,845.98 |
1,000 | ¥3.63554 | ¥3,635.54 |