GRM60-30 | |
---|---|
DigiKey Part Number | 1053-1391-ND |
Manufacturer | |
Manufacturer Product Number | GRM60-30 |
Description | FAN FILTER 60MM 30PPI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | OA60, OD6010, OD6015, OD6020, OD6025 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.84000 | ¥20.84 |
10 | ¥20.10800 | ¥201.08 |
25 | ¥19.52880 | ¥488.22 |
50 | ¥18.36740 | ¥918.37 |
100 | ¥16.50740 | ¥1,650.74 |
250 | ¥16.27528 | ¥4,068.82 |
500 | ¥15.22908 | ¥7,614.54 |
1,000 | ¥14.99653 | ¥14,996.53 |