G60-4 | |
---|---|
DigiKey Part Number | 1053-1378-ND |
Manufacturer | |
Manufacturer Product Number | G60-4 |
Description | FAN GUARD METAL 60MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Steel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | OA60, OD6010, OD6015, OD6020, OD6025 Series | |
Features | 4 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥9.29500 | ¥92.95 |
25 | ¥9.02680 | ¥225.67 |
50 | ¥8.48780 | ¥424.39 |
100 | ¥7.62890 | ¥762.89 |
250 | ¥7.52132 | ¥1,880.33 |
900 | ¥7.03763 | ¥6,333.87 |
1,800 | ¥6.93019 | ¥12,474.34 |