G80-18 | |
---|---|
DigiKey Part Number | 1053-1380-ND |
Manufacturer | |
Manufacturer Product Number | G80-18 |
Description | FAN GUARD METAL 80MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Steel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | OA80, OA825, OD8015, OD8020, OD8025, OD8032, OD838 Series | |
Features | 5 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.38000 | ¥10.38 |
10 | ¥10.05400 | ¥100.54 |
25 | ¥9.76600 | ¥244.15 |
50 | ¥9.18360 | ¥459.18 |
100 | ¥8.25410 | ¥825.41 |
250 | ¥8.13764 | ¥2,034.41 |
500 | ¥7.61446 | ¥3,807.23 |
1,000 | ¥7.49822 | ¥7,498.22 |