Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.29000 | ¥12.29 |
10 | ¥11.86800 | ¥118.68 |
25 | ¥11.52760 | ¥288.19 |
50 | ¥10.84040 | ¥542.02 |
100 | ¥9.74170 | ¥974.17 |
300 | ¥9.60483 | ¥2,881.45 |
500 | ¥8.98748 | ¥4,493.74 |
1,000 | ¥8.85022 | ¥8,850.22 |