Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.92000 | ¥18.92 |
10 | ¥18.26800 | ¥182.68 |
100 | ¥14.99450 | ¥1,499.45 |
1,000 | ¥13.62186 | ¥13,621.86 |