FAD1-12032EBHW12 | |
---|---|
DigiKey Part Number | Q998-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12032EBHW12 |
Description | FAN AXIAL 120X32.3MM 48VDC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 111.7 CFM (3.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.30mm | |
Air Flow | 111.7 CFM (3.13m³/min) | |
Static Pressure | 0.241 in H2O (60.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.3dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.469 lb (212.73 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.95000 | ¥136.95 |
10 | ¥130.68900 | ¥1,306.89 |
25 | ¥122.91040 | ¥3,072.76 |
50 | ¥118.24340 | ¥5,912.17 |
100 | ¥108.90740 | ¥10,890.74 |
250 | ¥101.90648 | ¥25,476.62 |
500 | ¥100.35074 | ¥50,175.37 |