Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.25000 | ¥28.25 |
10 | ¥25.88900 | ¥258.89 |
25 | ¥23.53280 | ¥588.32 |
50 | ¥21.76800 | ¥1,088.40 |
100 | ¥19.41370 | ¥1,941.37 |
250 | ¥18.53160 | ¥4,632.90 |
500 | ¥17.35496 | ¥8,677.48 |
1,000 | ¥16.17841 | ¥16,178.41 |